
TLV6700DDCT | |
|---|---|
DigiKey Part Number | 296-49087-2-ND - Tape & Reel (TR) 296-49087-1-ND - Cut Tape (CT) 296-49087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6700DDCT |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6700DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 18µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,40200 | € 14,02 |
| 25 | € 1,27840 | € 31,96 |
| 100 | € 1,14310 | € 114,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,07860 | € 269,65 |
| 500 | € 1,03970 | € 519,85 |
| 750 | € 1,02021 | € 765,16 |
| 1 250 | € 0,99862 | € 1 248,27 |
| 1 750 | € 0,98600 | € 1 725,50 |
| 2 500 | € 0,97386 | € 2 434,65 |
| 6 250 | € 0,94774 | € 5 923,38 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,30580 |


