Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62569ADRLT

DigiKey Part Number
296-49490-2-ND - Tape & Reel (TR)
296-49490-1-ND - Cut Tape (CT)
296-49490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62569ADRLT
Description
IC REG BUCK ADJ 2A SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62569ADRLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
SOT-5X3
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 759
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,54120€ 135,30
500€ 0,51938€ 259,69
750€ 0,50843€ 381,32
1 250€ 0,49631€ 620,39
1 750€ 0,48923€ 856,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,25660