
TLV62150EVM-505 | |
|---|---|
DigiKey Part Number | 296-45872-ND |
Manufacturer | |
Manufacturer Product Number | TLV62150EVM-505 |
Description | EVAL BOARD FOR TLV62150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV62150 DCS-Control™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 4V ~ 17V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1.25MHz, 2.5MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TLV62150 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 64,13000 | € 64,13 |
| Unit Price without VAT: | € 64,13000 |
|---|---|
| Unit Price with VAT: | € 78,23860 |

