
TLV5621ID | |
|---|---|
DigiKey Part Number | 296-2307-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5621ID |
Description | IC DAC 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5621ID Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 75µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,51000 | € 7,51 |
| 10 | € 5,83500 | € 58,35 |
| 50 | € 5,16400 | € 258,20 |
| Unit Price without VAT: | € 7,51000 |
|---|---|
| Unit Price with VAT: | € 9,16220 |

