
TLV5606IDG4 | |
|---|---|
DigiKey Part Number | TLV5606IDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV5606IDG4 |
Description | IC DAC 10BIT 8-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5606IDG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,54173 | € 381,26 |
| Unit Price without VAT: | € 2,54173 |
|---|---|
| Unit Price with VAT: | € 3,10091 |

