
TLV4316IPWR | |
|---|---|
DigiKey Part Number | 296-43933-2-ND - Tape & Reel (TR) 296-43933-1-ND - Cut Tape (CT) 296-43933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4316IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4316IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 0,91600 | € 9,16 |
| 25 | € 0,83080 | € 20,77 |
| 100 | € 0,73720 | € 73,72 |
| 250 | € 0,69260 | € 173,15 |
| 500 | € 0,66572 | € 332,86 |
| 1 000 | € 0,64359 | € 643,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,62537 | € 1 250,74 |
| 4 000 | € 0,61038 | € 2 441,52 |
| 6 000 | € 0,60287 | € 3 617,22 |
| 10 000 | € 0,59455 | € 5 945,50 |
| 14 000 | € 0,58969 | € 8 255,66 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

