
TLV4113IDGQR | |
|---|---|
DigiKey Part Number | 296-10721-2-ND - Tape & Reel (TR) 296-10721-1-ND - Cut Tape (CT) 296-10721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4113IDGQR |
Description | IC OPAMP GP 2 CIRCUIT 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4113IDGQR Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 10-HVSSOP |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV4113IDGQ | Texas Instruments | 70 | 296-34492-5-ND | € 3,80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,29000 | € 3,29 |
| 10 | € 2,47900 | € 24,79 |
| 25 | € 2,27720 | € 56,93 |
| 100 | € 2,05540 | € 205,54 |
| 250 | € 1,94952 | € 487,38 |
| 500 | € 1,93492 | € 967,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,77777 | € 4 444,43 |
| Unit Price without VAT: | € 3,29000 |
|---|---|
| Unit Price with VAT: | € 4,01380 |

