Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC25CPFB

DigiKey Part Number
TLV320AIC25CPFB-ND
Manufacturer
Manufacturer Product Number
TLV320AIC25CPFB
Description
IC CODEC DUAL-CH PROG LP 48-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC25CPFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Dynamic Range, ADCs / DACs (db) Typ
87 / 92
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 396 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
250€ 12,23712€ 3 059,28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 12,23712
Unit Price with VAT:€ 14,92929

Other Suppliers on DigiKey

1 396In Stock
Ships from Rochester Electronics, LLC