
TLV2781IDBVR | |
|---|---|
DigiKey Part Number | 296-7610-2-ND - Tape & Reel (TR) 296-7610-1-ND - Cut Tape (CT) 296-7610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2781IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2781IDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,96600 | € 9,66 |
| 25 | € 0,87640 | € 21,91 |
| 100 | € 0,77810 | € 77,81 |
| 250 | € 0,73124 | € 182,81 |
| 500 | € 0,70298 | € 351,49 |
| 1 000 | € 0,69601 | € 696,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,65100 | € 1 953,00 |
| 6 000 | € 0,63694 | € 3 821,64 |
| 9 000 | € 0,62991 | € 5 669,19 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |

