
TLV2473CDGQR | |
|---|---|
DigiKey Part Number | 296-10620-2-ND - Tape & Reel (TR) 296-10620-1-ND - Cut Tape (CT) 296-10620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2473CDGQR |
Description | IC CMOS 2 CIRCUIT 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2473CDGQR Models |
Category | Current - Supply 600µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.8 MHz | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 2.5 pA | Supplier Device Package 10-HVSSOP |
Voltage - Input Offset 250 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,68000 | € 2,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,84286 | € 4 607,15 |
| Unit Price without VAT: | € 2,68000 |
|---|---|
| Unit Price with VAT: | € 3,26960 |

