Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2465ID

DigiKey Part Number
296-10609-5-ND
Manufacturer
Manufacturer Product Number
TLV2465ID
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2465ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,89000€ 3,89
10€ 2,95700€ 29,57
40€ 2,62350€ 104,94
120€ 2,43758€ 292,51
280€ 2,32861€ 652,01
520€ 2,26388€ 1 177,22
1 000€ 2,20672€ 2 206,72
2 520€ 2,14188€ 5 397,54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,89000
Unit Price with VAT:€ 4,74580