
TLV2455IDR | |
|---|---|
DigiKey Part Number | 296-10605-2-ND - Tape & Reel (TR) 296-10605-1-ND - Cut Tape (CT) 296-10605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2455IDR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2455IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,31000 | € 2,31 |
| 10 | € 1,71900 | € 17,19 |
| 25 | € 1,57280 | € 39,32 |
| 100 | € 1,41130 | € 141,13 |
| 250 | € 1,33428 | € 333,57 |
| 500 | € 1,28784 | € 643,92 |
| 1 000 | € 1,24962 | € 1 249,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,20926 | € 3 023,15 |
| 5 000 | € 1,18495 | € 5 924,75 |
| Unit Price without VAT: | € 2,31000 |
|---|---|
| Unit Price with VAT: | € 2,81820 |

