
TLV2454AIN | |
|---|---|
DigiKey Part Number | 296-10593-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2454AIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2454AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,65000 | € 2,65 |
| 10 | € 1,98300 | € 19,83 |
| 25 | € 1,81680 | € 45,42 |
| 100 | € 1,63420 | € 163,42 |
| 250 | € 1,54704 | € 386,76 |
| 500 | € 1,49456 | € 747,28 |
| Unit Price without VAT: | € 2,65000 |
|---|---|
| Unit Price with VAT: | € 3,23300 |

