
TLV2362IPWR | |
|---|---|
DigiKey Part Number | 296-10527-2-ND - Tape & Reel (TR) 296-10527-1-ND - Cut Tape (CT) 296-10527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2362IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2362IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.75mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,47300 | € 4,73 |
| 25 | € 0,42560 | € 10,64 |
| 100 | € 0,37280 | € 37,28 |
| 250 | € 0,34780 | € 86,95 |
| 500 | € 0,33270 | € 166,35 |
| 1 000 | € 0,32026 | € 320,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31004 | € 620,08 |
| 4 000 | € 0,30162 | € 1 206,48 |
| 6 000 | € 0,29740 | € 1 784,40 |
| 10 000 | € 0,29272 | € 2 927,20 |
| 14 000 | € 0,28999 | € 4 059,86 |
| 20 000 | € 0,28737 | € 5 747,40 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

