
TLE2426ILPR | |
|---|---|
DigiKey Part Number | 296-TLE2426ILPRTR-ND - Tape & Reel (TR) 296-TLE2426ILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE2426ILPR |
Description | IC VREF GND REF ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Ground Reference (Virtual) | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 35ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | 400µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 1,96300 | € 19,63 |
| 25 | € 1,79840 | € 44,96 |
| 100 | € 1,61720 | € 161,72 |
| 250 | € 1,53084 | € 382,71 |
| 500 | € 1,47876 | € 739,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,40067 | € 2 801,34 |
| 4 000 | € 1,37166 | € 5 486,64 |
| 6 000 | € 1,35712 | € 8 142,72 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,19640 |


