TLC7705QPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 31 500
Unit Price: € 1,50602
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 258
Unit Price: € 3,75217
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7705QPWRG4

DigiKey Part Number
TLC7705QPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC7705QPWRG4
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7705QPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
1.1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,04092€ 2 081,84
4 000€ 1,01816€ 4 072,64
6 000€ 1,00676€ 6 040,56
Manufacturers Standard Package
Unit Price without VAT:€ 1,04092
Unit Price with VAT:€ 1,26992