
TLC69658RTWR | |
|---|---|
DigiKey Part Number | 296-TLC69658RTWRTR-ND - Tape & Reel (TR) 296-TLC69658RTWRCT-ND - Cut Tape (CT) 296-TLC69658RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69658RTWR |
Description | IC LED DRIVER LINEAR 30MA 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 50V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,38107 | € 10 143,21 |
| Unit Price without VAT: | € 3,38107 |
|---|---|
| Unit Price with VAT: | € 4,12491 |

