LED Driver IC 16 Output Linear Shift Register PWM Dimming 30mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC69658QPWPRQ1

DigiKey Part Number
296-TLC69658QPWPRQ1TR-ND - Tape & Reel (TR)
296-TLC69658QPWPRQ1CT-ND - Cut Tape (CT)
296-TLC69658QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC69658QPWPRQ1
Description
IC LED DVR LINEAR 30MA 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register PWM Dimming 30mA 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
50V
Current - Output / Channel
30mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 4,25221€ 8 504,42
Manufacturers Standard Package
Unit Price without VAT:€ 4,25221
Unit Price with VAT:€ 5,18770