Parametric Equivalent
Parametric Equivalent



TLC69602QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC69602QPWPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC69602QPWPRQ1 |
Description | IC LED DVR LINEAR 30MA 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 30mA 28-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 5.5V | Supplier Device Package 28-HTSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC69601QPWPRQ1 | Texas Instruments | 0 | 296-TLC69601QPWPRQ1TR-ND | € 1,46461 | Parametric Equivalent |
| TLC69604QPWPRQ1 | Texas Instruments | 0 | 296-TLC69604QPWPRQ1TR-ND | € 2,70931 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,04573 | € 4 091,46 |
| Unit Price without VAT: | € 2,04573 |
|---|---|
| Unit Price with VAT: | € 2,49579 |


