
TLC5957RTQR | |
|---|---|
DigiKey Part Number | 296-TLC5957RTQRTR-ND - Tape & Reel (TR) 296-TLC5957RTQRCT-ND - Cut Tape (CT) 296-TLC5957RTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5957RTQR |
Description | IC LED DRIVER LINEAR 25MA 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 25mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5957RTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,58000 | € 4,58 |
| 10 | € 3,50000 | € 35,00 |
| 25 | € 3,22960 | € 80,74 |
| 100 | € 2,93230 | € 293,23 |
| 250 | € 2,79064 | € 697,66 |
| 500 | € 2,70518 | € 1 352,59 |
| 1 000 | € 2,63485 | € 2 634,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,57698 | € 5 153,96 |
| Unit Price without VAT: | € 4,58000 |
|---|---|
| Unit Price with VAT: | € 5,58760 |

