


TLC5947DAPR | |
|---|---|
DigiKey Part Number | 296-41686-2-ND - Tape & Reel (TR) 296-41686-1-ND - Cut Tape (CT) 296-41686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5947DAPR |
Description | IC LED DRVR LINEAR 30MA 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5947DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 30mA | |
Frequency | 4MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,58000 | € 3,58 |
| 10 | € 2,71300 | € 27,13 |
| 25 | € 2,49520 | € 62,38 |
| 100 | € 2,25600 | € 225,60 |
| 250 | € 2,14184 | € 535,46 |
| 500 | € 2,07306 | € 1 036,53 |
| 1 000 | € 2,01645 | € 2 016,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,96986 | € 3 939,72 |
| 4 000 | € 1,93151 | € 7 726,04 |
| Unit Price without VAT: | € 3,58000 |
|---|---|
| Unit Price with VAT: | € 4,36760 |












