

TLC5946RHBT | |
|---|---|
DigiKey Part Number | 296-TLC5946RHBTTR-ND - Tape & Reel (TR) 296-TLC5946RHBTCT-ND - Cut Tape (CT) 296-TLC5946RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5946RHBT |
Description | IC LED DRIVER LINEAR 40MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5946RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 1,96600 | € 19,66 |
| 25 | € 1,80080 | € 45,02 |
| 100 | € 1,61850 | € 161,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,53168 | € 382,92 |
| 500 | € 1,47936 | € 739,68 |
| 750 | € 1,45315 | € 1 089,86 |
| 1 250 | € 1,42410 | € 1 780,12 |
| 1 750 | € 1,40713 | € 2 462,48 |
| 2 500 | € 1,39080 | € 3 477,00 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,19640 |

