

TLC5946RHBR | |
|---|---|
DigiKey Part Number | 296-23539-2-ND - Tape & Reel (TR) 296-23539-1-ND - Cut Tape (CT) 296-23539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5946RHBR |
Description | IC LED DRIVER LINEAR 40MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5946RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,19000 | € 2,19 |
| 10 | € 1,62700 | € 16,27 |
| 25 | € 1,48600 | € 37,15 |
| 100 | € 1,33230 | € 133,23 |
| 250 | € 1,25888 | € 314,72 |
| 500 | € 1,21466 | € 607,33 |
| 1 000 | € 1,17823 | € 1 178,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,13326 | € 3 399,78 |
| 6 000 | € 1,11124 | € 6 667,44 |
| Unit Price without VAT: | € 2,19000 |
|---|---|
| Unit Price with VAT: | € 2,67180 |

