Similar

TLC372MDRG4 | |
|---|---|
DigiKey Part Number | 296-31965-2-ND - Tape & Reel (TR) 296-31965-1-ND - Cut Tape (CT) 296-31965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372MDRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372MDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V, ±2V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 0,88300 | € 8,83 |
| 25 | € 0,80080 | € 20,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,59675 | € 1 491,88 |
| 5 000 | € 0,58311 | € 2 915,55 |
| 7 500 | € 0,57628 | € 4 322,10 |
| 12 500 | € 0,56871 | € 7 108,88 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |




