TLC372IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 090
Unit Price: € 1,15000
Datasheet

Similar


onsemi
In Stock: 4 191
Unit Price: € 0,59000
Datasheet

Similar


STMicroelectronics
In Stock: 7 978
Unit Price: € 0,78000
Datasheet

Similar


STMicroelectronics
In Stock: 1 788
Unit Price: € 1,06000
Datasheet

Similar


STMicroelectronics
In Stock: 8 477
Unit Price: € 0,58000
Datasheet

Similar


STMicroelectronics
In Stock: 54
Unit Price: € 0,55000
Datasheet

Similar


STMicroelectronics
In Stock: 1 960
Unit Price: € 1,10000
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372IDRG4

DigiKey Part Number
TLC372IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC372IDRG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC372IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes