TLC372CPSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: € 1,12000
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372CPSRG4

DigiKey Part Number
TLC372CPSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC372CPSRG4
Description
IC COMPARATOR 2 DIFF 8SO
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC372CPSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,41657€ 833,14
4 000€ 0,40583€ 1 623,32
6 000€ 0,40045€ 2 402,70
10 000€ 0,39449€ 3 944,90
14 000€ 0,39101€ 5 474,14
20 000€ 0,38766€ 7 753,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,41657
Unit Price with VAT:€ 0,50822