TLC372CPSG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 5 522
Unit Price: € 1,40000
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372CPSG4

DigiKey Part Number
TLC372CPSG4-ND
Manufacturer
Manufacturer Product Number
TLC372CPSG4
Description
IC COMPARATOR 2 DIFF 8SO
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC372CPSG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
640€ 0,52397€ 335,34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,52397
Unit Price with VAT:€ 0,63924