
TLC372CPS | |
|---|---|
DigiKey Part Number | TLC372CPS-ND |
Manufacturer | |
Manufacturer Product Number | TLC372CPS |
Description | IC COMPARATOR 2 DIFF 8SO |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC372CPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,02900 | € 10,29 |
| 80 | € 0,84588 | € 67,67 |
| 160 | € 0,80481 | € 128,77 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |

