
TLC320AD80CPM | |
|---|---|
DigiKey Part Number | 2156-TLC320AD80CPM-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD80CPM |
Description | IC AUDIO PROC SUBSYSTEM 64-QFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b SPI 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | SPI | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | - | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | € 4,93981 | € 256,87 |
| Unit Price without VAT: | € 4,93981 |
|---|---|
| Unit Price with VAT: | € 6,02657 |

