Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2264AQPWRQ1

DigiKey Part Number
296-44829-2-ND - Tape & Reel (TR)
296-44829-1-ND - Cut Tape (CT)
296-44829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2264AQPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2264AQPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
850µA (x4 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
4.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
16 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.55V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
730 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 588 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,57000€ 2,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,75778€ 3 515,56
Manufacturers Standard Package
Unit Price without VAT:€ 2,57000
Unit Price with VAT:€ 3,13540

Other Suppliers on DigiKey

588In Stock
Ships from Rochester Electronics, LLC