TLC14IDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 14 139
Unit Price: € 6,45000
Datasheet
Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 30kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC14IDG4

DigiKey Part Number
TLC14IDG4-ND
Manufacturer
Manufacturer Product Number
TLC14IDG4
Description
IC FILTER 30KHZ BUTTER 8SOIC
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 30kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC14IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
30kHz
Number of Filters
1
Filter Order
4th
Voltage - Supply
5V ~ 12V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
225€ 1,78631€ 401,92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,78631
Unit Price with VAT:€ 2,17930