



TL750M05QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-31951-2-ND - Tape & Reel (TR) 296-31951-1-ND - Cut Tape (CT) 296-31951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750M05QKTTRQ1 |
Description | IC REG LINEAR 5V 750MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL750M05QKTTRQ1 Models |
Category | Current - Output |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.6V @ 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,02000 | € 6,02 |
| 10 | € 4,63700 | € 46,37 |
| 25 | € 4,29160 | € 107,29 |
| 100 | € 3,91190 | € 391,19 |
| 250 | € 3,79180 | € 947,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,62160 | € 1 810,80 |
| 1 000 | € 3,53173 | € 3 531,73 |
| 1 500 | € 3,48675 | € 5 230,12 |
| Unit Price without VAT: | € 6,02000 |
|---|---|
| Unit Price with VAT: | € 7,34440 |

