
TL592BPSR | |
|---|---|
DigiKey Part Number | 296-13354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL592BPSR |
Description | IC AMP DIFFERENTIAL 8SO |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL592BPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

