
TL432ACDBVR | |
|---|---|
DigiKey Part Number | 296-17335-2-ND - Tape & Reel (TR) 296-17335-1-ND - Cut Tape (CT) 296-17335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432ACDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL432ACDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19700 | € 1,97 |
| 25 | € 0,17480 | € 4,37 |
| 100 | € 0,15070 | € 15,07 |
| 250 | € 0,13916 | € 34,79 |
| 500 | € 0,13218 | € 66,09 |
| 1 000 | € 0,12644 | € 126,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11935 | € 358,05 |
| 6 000 | € 0,11587 | € 695,22 |
| 9 000 | € 0,11414 | € 1 027,26 |
| 15 000 | € 0,11221 | € 1 683,15 |
| 21 000 | € 0,11108 | € 2 332,68 |
| 30 000 | € 0,11000 | € 3 300,00 |
| 75 000 | € 0,10767 | € 8 075,25 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

