TL4050C41IDCKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9 664
Unit Price: € 0,89000
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4050C41IDCKT

DigiKey Part Number
296-32351-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050C41IDCKT
Description
IC VREF SHUNT 0.5% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4050C41IDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 269 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11 269In Stock
Ships from Rochester Electronics, LLC