MFR Recommended

TL16C752CIRHBRG4 | |
|---|---|
DigiKey Part Number | TL16C752CIRHBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C752CIRHBRG4 |
Description | IC DUAL UART W/64B FIFO 32-QFN |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752CIRHBRG4 Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With IrDA Encoder/Decoder Yes |
Packaging Tape & Reel (TR) | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 32-VFQFN Exposed Pad |
Protocol RS485 | Supplier Device Package 32-VQFN (5x5) |
Data Rate (Max) 3Mbps | Base Product Number |
Voltage - Supply 1.62V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C752CIRHBR | Texas Instruments | 4 990 | 296-23535-1-ND | € 6,85000 | MFR Recommended |


