
TL16C750PM | |
|---|---|
DigiKey Part Number | 296-6592-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C750PM |
Description | IC UART W/64-BYTE FIFO 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 64 Byte 64-LQFP (10x10) |
EDA/CAD Models | TL16C750PM Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tray | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 64-LQFP |
FIFO's 64 Byte | Supplier Device Package 64-LQFP (10x10) |
Data Rate (Max) 1Mbps | Base Product Number |
Voltage - Supply 3V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,76000 | € 9,76 |
| 10 | € 7,63800 | € 76,38 |
| 25 | € 7,10880 | € 177,72 |
| 160 | € 6,37631 | € 1 020,21 |
| 320 | € 6,18697 | € 1 979,83 |
| 640 | € 6,03109 | € 3 859,90 |
| 1 120 | € 5,92563 | € 6 636,71 |
| Unit Price without VAT: | € 9,76000 |
|---|---|
| Unit Price with VAT: | € 11,90720 |

