TL16C750IPM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 148
Unit Price: € 9,76000
Datasheet
UART IC 1, UART Channel 64 Byte 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C750IPM

DigiKey Part Number
296-6591-ND
Manufacturer
Manufacturer Product Number
TL16C750IPM
Description
IC UART W/64-BYTE FIFO 64-LQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel 64 Byte 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TL16C750IPM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes