TL16C550CIPT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 182
Unit Price: € 6,11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 928
Unit Price: € 4,41000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 373
Unit Price: € 6,21000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: € 3,60645
Datasheet

Similar


MaxLinear, Inc.
In Stock: 202
Unit Price: € 6,45000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: € 6,45000
Datasheet
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C550CIPT

DigiKey Part Number
296-1786-5-ND
Manufacturer
Manufacturer Product Number
TL16C550CIPT
Description
IC ASYNC COMM ELEMENT 48-LQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C550CIPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types