
TIR2000PAG | |
|---|---|
DigiKey Part Number | 2156-TIR2000PAG-TI-ND |
Manufacturer | |
Manufacturer Product Number | TIR2000PAG |
Description | IC HS SER IR CONTROLLER 64-TQFP |
Customer Reference | |
Detailed Description | Infrared Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Infrared | |
Interface | Bus, ISA, UART | |
Voltage - Supply | 3.3V ~ 3.5V | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | € 4,11365 | € 259,16 |
| Unit Price without VAT: | € 4,11365 |
|---|---|
| Unit Price with VAT: | € 5,01865 |

