
TIOS102YAHR | |
|---|---|
DigiKey Part Number | 296-TIOS102YAHRTR-ND - Tape & Reel (TR) 296-TIOS102YAHRCT-ND - Cut Tape (CT) 296-TIOS102YAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS102YAHR |
Description | DIGITAL SENSOR OUTPUT DRIVER WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Output 12-DSBGA (2.45x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Output Driver | |
Input Type | Logic | |
Output Type | - | |
Current - Supply | 2.95 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (2.45x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,19000 | € 2,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,33133 | € 1 996,99 |
| 3 000 | € 1,30138 | € 3 904,14 |
| 4 500 | € 1,28640 | € 5 788,80 |
| Unit Price without VAT: | € 2,19000 |
|---|---|
| Unit Price with VAT: | € 2,67180 |

