
THS6204IRHFR | |
|---|---|
DigiKey Part Number | 296-23695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6204IRHFR |
Description | IC TRANSCEIVER 2/0 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6204IRHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,42195 | € 7 265,85 |
| Unit Price without VAT: | € 2,42195 |
|---|---|
| Unit Price with VAT: | € 2,95478 |

