MFR Recommended



THS6002CDWPG4 | |
|---|---|
DigiKey Part Number | THS6002CDWPG4-ND |
Manufacturer | |
Manufacturer Product Number | THS6002CDWPG4 |
Description | IC TRANSCEIVER FULL 2/2 20HSOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6002CDWPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 9V ~ 32V, ±4.5V ~ 16V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 10,02760 | € 501,38 |
| Unit Price without VAT: | € 10,02760 |
|---|---|
| Unit Price with VAT: | € 12,23367 |


