
THS4150IDGNG4 | |
|---|---|
DigiKey Part Number | 2156-THS4150IDGNG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | THS4150IDGNG4 |
Description | IC OPAMP DIFF 340MHZ 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-MSOP-PowerPad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 650V/µs | |
Gain Bandwidth Product | 340 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 4.3 µA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 17.5mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-PowerPad | |
Base Product Number |
| Tube: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 13,45105 | € 255,57 |
| Unit Price without VAT: | € 13,45105 |
|---|---|
| Unit Price with VAT: | € 16,41028 |

