
TDP0604EVM | |
|---|---|
DigiKey Part Number | 296-TDP0604EVM-ND |
Manufacturer | |
Manufacturer Product Number | TDP0604EVM |
Description | EVAL BOARD FOR TDP0604 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TDP0604 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | TDP0604 | |
Primary Attributes | DisplayPort++ to HDMI | |
Secondary Attributes | I2C/USB Interface(s) | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 257,15000 | € 257,15 |
| Unit Price without VAT: | € 257,15000 |
|---|---|
| Unit Price with VAT: | € 313,72300 |

