Image for TDA4VM88TRBALFQ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA4VM88TRBALFQ1

DigiKey Part Number
296-TDA4VM88TRBALFQ1-ND
Manufacturer
Manufacturer Product Number
TDA4VM88TRBALFQ1
Description
PROTOTYPE
Customer Reference
Detailed Description
ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1.35GHz, 1GHz 827-FCBGA (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Architecture
DSP, MCU, MPU
Core Processor
ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x
Flash Size
-
RAM Size
1.5MB
Peripherals
DMA, PWM, WDT
Connectivity
MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB
Speed
2GHz, 1GHz, 1.35GHz, 1GHz
Primary Attributes
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
827-BFBGA, FCBGA
Supplier Device Package
827-FCBGA (24x24)
Number of I/O
226
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.