
TCAN3413DRBR | |
|---|---|
DigiKey Part Number | 296-TCAN3413DRBRTR-ND - Tape & Reel (TR) 296-TCAN3413DRBRCT-ND - Cut Tape (CT) 296-TCAN3413DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3413DRBR |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN3413DRBR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 8Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SON (3x3) |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN3414DRBR | Texas Instruments | 5 869 | 296-TCAN3414DRBRCT-ND | € 1,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,02900 | € 10,29 |
| 25 | € 0,93440 | € 23,36 |
| 100 | € 0,83090 | € 83,09 |
| 250 | € 0,78152 | € 195,38 |
| 500 | € 0,75168 | € 375,84 |
| 1 000 | € 0,74640 | € 746,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,69680 | € 2 090,40 |
| 6 000 | € 0,68197 | € 4 091,82 |
| 9 000 | € 0,67454 | € 6 070,86 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |











