1/1 Transceiver Half CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1144DRQ1

DigiKey Part Number
296-TCAN1144DRQ1TR-ND - Tape & Reel (TR)
296-TCAN1144DRQ1CT-ND - Cut Tape (CT)
296-TCAN1144DRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1144DRQ1
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
135 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 987
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,02000€ 2,02
10€ 1,49800€ 14,98
25€ 1,36720€ 34,18
100€ 1,22350€ 122,35
250€ 1,15500€ 288,75
500€ 1,11366€ 556,83
1 000€ 1,07966€ 1 079,66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,12954€ 2 823,85
Manufacturers Standard Package
Unit Price without VAT:€ 2,02000
Unit Price with VAT:€ 2,46440