Parametric Equivalent

TCAN1043HGDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043HGDMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043HGDMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1043HGDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043HGDMTRQ1 |
Description | IC TRANSCEIVER 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 14-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 50 mV | Base Product Number |
Data Rate 5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1043GDMTRQ1 | Texas Instruments | 0 | 296-TCAN1043GDMTRQ1CT-ND | € 2,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,10000 | € 2,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,24317 | € 3 729,51 |
| 6 000 | € 1,21949 | € 7 316,94 |
| Unit Price without VAT: | € 2,10000 |
|---|---|
| Unit Price with VAT: | € 2,56200 |





