
TCA1116RTWR | |
|---|---|
DigiKey Part Number | 296-29696-2-ND - Tape & Reel (TR) 296-29696-1-ND - Cut Tape (CT) 296-29696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1116RTWR |
Description | IC XPNDR 400KHZ I2C 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA1116RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,75103 | € 5 253,09 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

